Analog Devices MAX262BEWG+

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin SOIC W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.74 V
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262BEWG+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet26 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet26 pages21 years ago

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX262BEWG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX262BEWG+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin SOIC W
Microprocessor Programmable Universal Active Filters
Tube MAX262 Universal Switched Capacitor e3 interface filter 4.74V~12.6V 卤2.37V~6.3V 140kHz 85C 16mA
ACTIVE FILTER, UNIVERSAL, 140KHZ, WSOIC;
Microprocessor Programmable Un
IC FILTER 57KHZ BAND PASS 24DIP
IC FILTER 140KHZ SWITCH 24SOIC
IC FILTER ACT MPU PROG 24-SOIC
SO-W MPU PROG UNIVERSAL ACTIVE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.74 V
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262BEWG+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet26 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet26 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago