Analog Devices MAX1937EEI+

MAX1937 Buck Tube e3 DC to DC switching controller 60A 9.89mm 5.5V 500kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins28
Technical
Clock SyncNo
Duty Cycle50 %
Evaluation KitYes
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Output Phases2
Number of Outputs2
Output ConfigurationPositive
Output Current60 A
Switching Frequency500 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1937EEI+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages16 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet24 pages16 years ago

Inventory History

3 month trend:
-0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1937EEI+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1937EEI+ provided by its distributors.

MAX1937 Buck Tube e3 DC to DC switching controller 60A 9.89mm 5.5V 500kHz
Two-Phase Desktop CPU Core Supply Controllers with Controlled VID Change
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 32-LQFP (7x7)
SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO28
IC REG CTRLR PWM HYBRID 28-QSOP
DC/DC CONTROLLER, 500KHZ, QSOP-28;
MAX1937 TWO-PHASE DESKTOP CPU CO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins28
Technical
Clock SyncNo
Duty Cycle50 %
Evaluation KitYes
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Output Phases2
Number of Outputs2
Output ConfigurationPositive
Output Current60 A
Switching Frequency500 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1937EEI+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages16 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago