Analog Devices MAX16975BAEE+TCFY

Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Evaluation KitYes
Max Input Voltage28 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Power770 mW
Max Output Voltage10 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current1.2 A
Output TypeAdjustable, Fixed
Output Voltage10 V
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16975BAEE+TCFY.

Farnell
Datasheet17 pages10 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Datasheet17 pages13 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16975BAEE+TCFY.

Related Parts

Descriptions

Descriptions of Analog Devices MAX16975BAEE+TCFY provided by its distributors.

Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Ciiva Crawler
28V, 1.2A Automotive Step-Down Converter with Low Operating Current
Voltage Regulators - Switching Regulators 28V 1.2A Auto SDCvtr Low Operating Crnt
DC/DC CONV, SYNC BUCK, 1MHZ, QSOP-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QSOP; No. of Pins: 16Pins; Output Current: 1.2A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Evaluation KitYes
Max Input Voltage28 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Power770 mW
Max Output Voltage10 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current1.2 A
Output TypeAdjustable, Fixed
Output Voltage10 V
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16975BAEE+TCFY.

Farnell
Datasheet17 pages10 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Datasheet17 pages13 years ago
SHENGYU ELECTRONICS
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago