Analog Devices MAX1487CUA+

EAR99 MAX1487 Tube RS422RS485 interface receiver 12.5V 0.000002A 4.9mm 200ns
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Power Dissipation830 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Output Voltage12.5 V
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1487CUA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet17 pages9 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet17 pages14 years ago
_legacy Avnet
Datasheet17 pages14 years ago
DigiKey
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-60.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1487CUA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1487CUA+ provided by its distributors.

EAR99 MAX1487 Tube RS422RS485 interface receiver 12.5V 0.000002A 4.9mm 200ns
transceiver 2.5Mbps 1/1 UMAX-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
RS422/RS485 TXRX, 2.5MBPS, 5.25V, UMAX-8
Rs422/Rs485 Txrx, 2.5Mbps, 5.25V, Umax-8; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1487CUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Power Dissipation830 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Output Voltage12.5 V
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1487CUA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet17 pages9 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet17 pages14 years ago
_legacy Avnet
Datasheet17 pages14 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago