📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX14753EUE+

MAX14753 Series 72 V 0.5 Ohm 2 Channel (2 x 4: 1) SMT Mux/Demux - TSSOP-16
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14753EUE+.

Ciiva

Datasheet15 pages10 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-39.92%

CAD Models

Download Analog Devices MAX14753EUE+ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX14752EUE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 130 ohm, 10V to 36V, TSSOP, 16
Analog DevicesMAX14752EUE+T
MAX14752 Series 72V 0.5 Ohm 1 Channel (8 x 8:1) SMT Mux/Demux - TSSOP-16
NXP SemiconductorsPCA8550PW,118
4-bit multiplexed/1-bit latched 5-bit I2C EEPROM DIP switch

Descriptions

Descriptions of Analog Devices MAX14753EUE+ provided by its distributors.

MAX14753 Series 72 V 0.5 Ohm 2 Channel (2 x 4:1) SMT Mux/Demux - TSSOP-16
2 130Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
8-Channel/Dual 4-Channel 72V Analog Multiplexers
MAXIM INTEGRATED PRODUCTS MAX14753EUE+ Analogue Multiplexer / Demultiplexer, 4:1, 2, 0.03 ohm,10V to36V, TSSOP, 16
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4:1 16-Pin TSSOP
ANALOGUE MUX, DUAL, 4:1, TSSOP-16
The MAX14752/MAX14753 are Ideal for Industrial Applications such as PLCs, Industrial Controllers and ATE Equipment
Ciiva
IC SWITCH SP4TX2 130OHM 16TSSOP
IC MULTIPLEXER DUAL 4X1 16TSSOP
TSSOP 8-CHL/DUAL 4-CHL 72V ANA
IC, MUX, 8CH, DUAL, 72V, 16TSSOP; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 0.03ohm; Supply Voltage Range: ± 10V to ± 36V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Opera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14753EUE+.