Analog Devices MAX14001AAP+

IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
$ 9.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14001AAP+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-78.20%

CAD Models

Download Analog Devices MAX14001AAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14001AAP+.

Descriptions

Descriptions of Analog Devices MAX14001AAP+ provided by its distributors.

IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
ADC Single SAR 10ksps 10-Bit SPI 20-Pin SSOP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20
Configurable, Isolated 10-bit ADCs for Multi-Range Binary Inputs
ADC, SINGLE, SAR, 10BIT, 10KSPS, SSOP-20; Resolution (Bits): 10bit; Sampling Rate: 10kSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 10-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated