📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX13054ASA+

CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13054ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-7.29%

CAD Models

Download Analog Devices MAX13054ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Analog DevicesMAX13052ASA+T
CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N T/R / IC TRANSCEIVER CAN HS 8-SOIC
Analog DevicesMAX13051ASA+
CAN 1Mbps Shutdown/Standby 5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN 8-SOIC

Descriptions

Descriptions of Analog Devices MAX13054ASA+ provided by its distributors.

CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
CAN 1Mbps Shutdown/Standby 3.3V/5V Automotive 8-Pin SOIC N
e3 MAX13054 Tube CANbus interface transceiver 5V 72mA 540.001716mg 1Mbps
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
1Mbps Transceiver SOP-8 CAN ICs ROHS
SO-N INDUSTRY-STANDARD HSPD CA
CAP CER 220PF 250V NONSTND SMD
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13054ASA+.