Analog Devices MAX13041ASD+

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Power Dissipation667 mW
Max Supply Current80 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of Transceivers1

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13041ASD+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13041ASD+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX13041ASD+ provided by its distributors.

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
GIFT Certified CAN Transceiver Offering ±80V Fault Protection, Consuming Only 18µA Sleep Current
Ciiva Crawler
IC TRANSCEIVER FULL 1/1 14SOIC
DATACOM ETHERNET TRANSCEIVER PDSO14
±80V Fault-Protected High-Spee
SO-N ±80V FAULT-PROTECTED HSPD
High-Speed CAN Transceiver; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Data Rate Max:1Mbps; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Power Dissipation667 mW
Max Supply Current80 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of Transceivers1

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13041ASD+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago