Analog Devices MAX1232ESA+

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.74 V
Max Supply Current200 µA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages9 years ago
Future Electronics
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-24.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1232ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1232ESA+ provided by its distributors.

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin SOIC N
MAX1232 Series 4.25 to 4.74 V 1000ms SMT Microprocessor Supervisor - SOIC-8
ROHS3Compliant Tube MAX1232 PUSHBUTTON RESET INPUT supervisor 5V 5mm 250ms Minimum 200muA
IC, MONITOR, SMD, 1232, SOIC8; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 610ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 1232; IC Generic Number: 1232; IC Temperature Range: Commercial; Logic Function Number: 1232; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 10mA; Supply Current: 50µA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1232ESA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.74 V
Max Supply Current200 µA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages9 years ago
Future Electronics
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago