📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL219612334E3

Cap Supercap 0.33F 5.5V -20% to 80% Radial SMD 5mm 182uA 1000h 70C T/R
$ 2.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219612334E3.

IHS

Datasheet7 pages2 years ago

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-41.68%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicEECS0HD334H
Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C Bulk
PanasonicEEC-S0HD334V
Cap 0.33F 5.5V -20% to 80% 1000 hr (10.5 X 5.5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierEDLSD334H5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 10.5 X 6.5mm) Radial Cylindrical 10mm 85C

Descriptions

Descriptions of Vishay MAL219612334E3 provided by its distributors.

Cap Supercap 0.33F 5.5V -20% to 80% Radial SMD 5mm 182uA 1000h 70C T/R
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR 196DLC 5.5V 330mF -20% +80% 0.512Dia 13.00mm
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
196DLC Series 330000 uF 5.5 V 13 x 7 mm LS=5 mm Double Layer Capacitor
Cap 0.33F 5.5V -20% to 80% 1000 hr (13 X 7mm) Radial Stacked Coin 5mm T/R
Avnet Japan
VISHAY BC COMPONENTS MAL219612334E3 CAP, DOUBLE, 0.33F, 5.5V, RAD
Energy Storage Double Layer Capacitor, 0.33F, 5.5V
CAPACITOR, DOUBLE LAYER, 0.33F, 5.5V; Capacitance:0.33F; Capacitance Tolerance:-20%, +80%; Voltage Rating:5.5V; Capacitor Case Style:Coin; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +70°C; Body Diameter:13mm; Capacitor Mounting:Through Hole; External Length / Height:7mm; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL219612334E3.