Vishay BCcomponents MAL219060222E3

Capacitor Aluminum Electrolytic 2200uF 35V ±20% 18 X 25mm Radial Leaded 3150mA 125°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL219060222E3.

Alternate Parts

Price @ 1000
$ 2.396
$ 0.951
$ 0.951
Stock
0
12,217
12,217
Authorized Distributors
3
4
4
Capacitance
-
2.2 mF
2.2 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
40 mΩ
40 mΩ
Life (Hours)
-
8000 hours
8000 hours
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MAL219060222E3.

Descriptions

Descriptions of Vishay BCcomponents MAL219060222E3 provided by its distributors.

Capacitor Aluminum Electrolytic 2200uF 35V ±20% 18 X 25mm Radial Leaded 3150mA 125°C Bulk
2200 35V 18X25Mm 125 10000H |Vishay MAL219060222E3
2200-¦F 35V 18x25 125-¦C 5000h

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL219060222E3.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago