📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL215742152E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 10.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215742152E3.

IHS

Datasheet10 pages8 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier380LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1500muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM251VNN152MA50T
Cap Aluminum Lytic 1500uF 250V 20%( 35 X 50mm) Snap-In 10mm 0.166 Ohm 3000mA 3000h 105C

Descriptions

Descriptions of Vishay MAL215742152E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1500uF; 200V; 30x50; 85°C; 5000h
CAP ALUM 1500UF 20% 200V SNAP TH
CAPACITOR, 1500UF 200V CAPACITOR, 1500UF 200V; CAPACITANCE:1500UF; VOLTAGE RATING, DC:200V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:2222157; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; ;ROHS COMPLIANT: YES
CAPACITOR, 1500UF, 200V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:200V dc; Effective Series Resistance:90mohm; Series:2222157; Height:50mm; Outside Diameter:30mm; Capacitor Case Style:Radial; Lead Spacing:10mm; Operating Temperature Range:-25°C to +85°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:3.31A; Application:General Purpose; Body Diameter:30mm; Case Style:Radial; ESR Frequency:100Hz; External Length / Height:50mm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Operating Lifetime:2500h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric