Vishay MAL214656331E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 25V 330muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance330 µF
Impedance120 mΩ
Leakage Current85 µA
Life (Hours)2500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current620 mA
TerminationThrough Hole
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.5128 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214656331E3.

Farnell
Datasheet9 pages7 years ago
Newark
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-7.66%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL214656331E3.

Related Parts

Descriptions

Descriptions of Vishay MAL214656331E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 25V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum 330uF 25V 20% (10 X 12mm) Radial 5mm 620mA 2500 hr 125°C Bulk
Avnet Japan
330uF 25V dc Aluminum Electrolytic Capacitor, 146 RTI Series 2500h 10(Dia.)x12mm | Vishay Dale MAL214656331E3
Capacitor, 330µF, 25V, 20%; Capacitance:330µF; Voltage Rating:25V; Product Range:146 RTI Series; Capacitance Tolerance:± Capacitor
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: 146 RTI Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12mm; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Lifetime @ Temperature: 2500 hours @ 125°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance330 µF
Impedance120 mΩ
Leakage Current85 µA
Life (Hours)2500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current620 mA
TerminationThrough Hole
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.5128 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214656331E3.

Farnell
Datasheet9 pages7 years ago
Newark
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago