Vishay BCcomponents MAL212313689E3

Capacitor Alum Elec 68Uf, 6.3V, 20%, Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)2.6 Ω
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.7 mm
Height15.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL212313689E3.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MAL212313689E3.

Descriptions

Descriptions of Vishay BCcomponents MAL212313689E3 provided by its distributors.

Capacitor Alum Elec 68Uf, 6.3V, 20%, Axial
68uF; 6.3V; 6.7x15.3; 125-¦C; 20000h
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL212313689

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance68 µF
ESR (Equivalent Series Resistance)2.6 Ω
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.7 mm
Height15.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL212313689E3.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago