onsemi MAC997A8G

Thyristor TRIAC 600V 8A 3-Pin TO-92 Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating800 mA
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)800 mA
Schedule B8541300080
Dimensions
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MAC997A8G.

Upverter
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
38,870
285,381
285,381
Authorized Distributors
0
3
3

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MAC997A8G.

Descriptions

Descriptions of onsemi MAC997A8G provided by its distributors.

Thyristor TRIAC 600V 8A 3-Pin TO-92 Bulk
TRIAC SENS GATE 600V 0.8A TO92-3
600 V 0.8 A 4 QUADRANT LOGIC LEVEL TRIAC TO-92
Designed for use in solid state relays MPU interface TTL logic and any other light industrial or consumer application. Supplied in an inexpensive TO-92 package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating800 mA
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)800 mA
Schedule B8541300080
Dimensions
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MAC997A8G.

Upverter
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago