onsemi MAC12SN

Triac Sens Gate 800V 12A TO220AB
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Current Rating12 A
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)12 A
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for onsemi MAC12SN.

Upverter
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.597
$ 0.597
Stock
5,806
99,651
99,651
Authorized Distributors
1
12
12

Engineering Resources

View Evaluation kits and Reference designs for onsemi MAC12SN.

Descriptions

Descriptions of onsemi MAC12SN provided by its distributors.

TRIAC SENS GATE 800V 12A TO220AB
Triacs THY 12A 800V TRIAC
Sensitive Gate Triac
4 QUADRANT LOGIC LEVEL TRIAC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Current Rating12 A
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)12 A
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for onsemi MAC12SN.

Upverter
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago