MEAD Fluid Dynamics MA-250X0.25-DA-RS

Mini Adjustable Location CylindersMead's line of miniature air cylinders offers users a wide range of low-profile...

Submit Request for Quote

Unfortunately we do not know of any distributors for MA-250X0.25-DA-RS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of MEAD Fluid Dynamics MA-250X0.25-DA-RS provided by its distributors.

Mini Adjustable Location CylindersMead's line of miniature air cylinders offers users a wide range of low-profile linear actuators. These versatile cylinders are available in both single-acting and double-acting models. They are ideal actuators in any application where space is limited. Cylinders are electroless nickel plated for excellent corrosion resistance and a gleaming appearance.Bore sizes: 1/4- 3/8- 1/2Threaded body (MA series) installs quickly and easily without special mounting devicesAvailable as Double Acting- Spring Return- or Spring ExtendedLow profile linear actuatorAvailable with optional high temperature sealsPort size 10-32- 6-32 barb fittings Cylinder: Mini Adjustable Location 1/4 in with 0.25 in stroke - Double Acting - Rear Port Tapped 10-32 - Front Port Side Tapped 10-32 Stroke

Manufacturer Aliases

MEAD Fluid Dynamics has several brands around the world that distributors may use as alternate names. MEAD Fluid Dynamics may also be known as the following names:

  • MEAD