Descriptions of Schneider Electric M9F42104 provided by its distributors.
IEC Miniature Circuit Breaker, 4 A, 240/415V AC, 1 Pole, DIN Rail Mounting Style, C60BP Series
Mcb, 1 Pole, 4A, 415Vac/60Vdc, Din Rail; Product Range:Multi 9 C60Bp Series; Current Rating:4A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:415V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F42104
Square D M9F42104 Multi 9 Miniature Circuit Breaker Brand: Square D. Part Number: M9F42104. Square D Multi 9 Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/277/415 VAC, 60 VDC, 4 A, 50/60 Hz Frequency, 10 kA Interrupt, C-Curve/Thermal Magnetic Trip, 8.5X In AC/12X In DC Trip, 1 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 0.71 in W x 2.83 in D x 4.06 in H Dimensions, Gray. Additional Description: SQD -M9F42104 Multi9 C60BP 1P C 4A 10kA 277V UL489. Catalog Description: Miniature circuit breaker (MCB), Multi9 C60BP, 1P, 4A, C curve, 14kA (UL489), 10kA (IEC/EN 60947-2)..