STMicroelectronics M95320-RMC6TG

M95320-R Series 32 Kb (4 K x 8) 20 MHz Serial SPI bus EEPROM - UFDFPN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density32 kb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-RMC6TG.

SHENGYU ELECTRONICS
Datasheet46 pages11 years ago
STMicroelectronics
Datasheet48 pages11 years ago
Datasheet50 pages12 years ago
Augswan
Datasheet48 pages8 years ago

Inventory History

3 month trend:
-10.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M95320-RMC6TG.

Related Parts

Descriptions

Descriptions of STMicroelectronics M95320-RMC6TG provided by its distributors.

M95320-R Series 32 Kb (4 K x 8) 20 MHz Serial SPI bus EEPROM - UFDFPN-8
Standard Serial EEPROM SPI 4M Cycles, 1.8V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320RMC6TG

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Density32 kb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-RMC6TG.

SHENGYU ELECTRONICS
Datasheet46 pages11 years ago
STMicroelectronics
Datasheet48 pages11 years ago
Datasheet50 pages12 years ago
Augswan
Datasheet48 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant