STMicroelectronics M95320-DRMN3TP/K

M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current5 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-DRMN3TP/K.

STMicroelectronics
Datasheet39 pages11 years ago
SHENGYU ELECTRONICS
Datasheet43 pages8 years ago

Inventory History

3 month trend:
+11.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M95320-DRMN3TP/K.

Related Parts

Descriptions

Descriptions of STMicroelectronics M95320-DRMN3TP/K provided by its distributors.

M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - SOIC-8
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V Automotive 8-Pin SO N T/R
Automotive Serial EEPROM SPI, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 32 Kbit SPI bus EEPROM with high speed clock
EEPROM, AEC-Q100, 32KBIT, 10MHZ, SOIC-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 32Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-DRMN3TP/K.
  • M95320-DRMN3TPK
  • M95320DRMN3TP/K
  • M95320DRMN3TPK

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current5 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-DRMN3TP/K.

STMicroelectronics
Datasheet39 pages11 years ago
SHENGYU ELECTRONICS
Datasheet43 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant