Amphenol Aerospace M83723/87R2039N

Conn MIL-C-83723 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Number of Pins16
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts39
Number of Positions39
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/87R2039N.

Datasheet23 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace M83723/87R2039N.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace M83723/87R2039N provided by its distributors.

Conn MIL-C-83723 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
M83723 39C 37#20 2#16 Pin Plug
CONN PLUG MALE 39POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372387R2039N

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Number of Pins16
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts39
Number of Positions39
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/87R2039N.

Datasheet23 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant