Grayhill M83504/01-026

Switch DIP Ext Rckr Sealed 6POS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length17.272 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill M83504/01-026.

Descriptions

Descriptions of Grayhill M83504/01-026 provided by its distributors.

SWITCH DIP EXT RCKR SEALED 6POS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length17.272 mm
Pitch2.54 mm

Compliance

Environmental Classification
RoHSNon-Compliant
WashableYes