Harwin M80-8520242

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 2 contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance100 mΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Working Voltage120 V
Dimensions
Depth3.8 mm
Lead Pitch2 mm
Length7.6 mm
Pitch2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Harwin M80-8520242.

element14 APAC
Datasheet15 pages8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-66.86%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M80-8520242.

Related Parts

Descriptions

Descriptions of Harwin M80-8520242 provided by its distributors.

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 2 contacts
Board-To-Board Connector, Vertical, Datamate L-Tek M80 Series, Through Hole, Plug, 2, 2 Mm Rohs Compliant: Yes |Harwin M80-8520242
PLUG, VERTICAL, 1ROW, 2WAY; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination
PLUG, VERTICAL, 1ROW, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 25mohm; Contact Termination: Through Hole Vertical; Current Rating: 3.3A; Flammability Rating: UL94V-0; Insulation Resistance: 100mohm; Lead Spacing: 2mm; Material: Glass Filled Thermoplastic; No. of Mating Cycles: 500; Proof Voltage: 360V; Termination Method: Solder; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AWG; Working Voltage: 120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance100 mΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Working Voltage120 V
Dimensions
Depth3.8 mm
Lead Pitch2 mm
Length7.6 mm
Pitch2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Harwin M80-8520242.

element14 APAC
Datasheet15 pages8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant