Harwin M80-8512642

Conn Datamate M 26 POS 2mm Solder RA Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Length29.6 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-8512642.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+68.59%

Alternate Parts

Price @ 1000
$ 5.44
$ 5.482
$ 5.482
Stock
15,360
22,196
22,196
Authorized Distributors
8
4
4
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M80-8512642.

Related Parts

Descriptions

Descriptions of Harwin M80-8512642 provided by its distributors.

Conn Datamate M 26 POS 2mm Solder RA Thru-Hole Tube
HEADER, HORIZ, LATCHED, 26WAY; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Datamate L-Tek M80 Series; Contact
Board-To-Board Connector, With Friction Latch, Datamate L-Tek M80 Series, Through Hole, Header, 26 Rohs Compliant: Yes |Harwin M80-8512642
HEADER, HORIZ, LATCHED, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Colour: Black; Contact Resistance: 25mohm; Contact Termination: Solder; Flammability Rating: UL94V-0; Insulation Resistance: 100Mohm; Lead Spacing: 2mm; Material: Polyamide 46; No. of Mating Cycles: 500; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2mm; Termination Method: Solder; Working Voltage: 120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8512642.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Length29.6 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-8512642.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant