Harwin M80-8502045

Conn Rcpt 20POS 0.079 Gold Pcb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance100 mΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Working Voltage120 V
Dimensions
Depth5.5 mm
Lead Pitch2 mm
Length23.15 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Harwin M80-8502045.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-69.43%

Alternate Parts

Price @ 1000
$ 6.52
$ 6.375
$ 6.375
Stock
812
7,211
7,211
Authorized Distributors
5
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polyamide
Polyamide
Contact Material
Brass, Bronze, Copper
Copper, Gold
Copper, Gold

Engineering Resources

View Evaluation kits and Reference designs for Harwin M80-8502045.

Related Parts

Descriptions

Descriptions of Harwin M80-8502045 provided by its distributors.

CONN RCPT 20POS 0.079 GOLD PCB
Board-To-Board Connector, Vertical, Datamate L-Tek M80 Series, Through Hole, Receptacle, 20, 2 Mm Rohs Compliant: Yes |Harwin M80-8502045
SOCKET, VERTICAL, 2ROW, 20WAY; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Datamate L-Tek M80 Series; Contact
SOCKET, VERTICAL, 2ROW, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: Lead (15-Jan-2019); Contact Resistance: 25mohm; Contact Termination: Through Hole Vertical; Current Rating: 3.3A; Flammability Rating: UL94V-0; Insulation Resistance: 100mohm; Lead Spacing: 2mm; Material: Glass Filled Thermoplastic; No. of Mating Cycles: 500; Proof Voltage: 360V; Termination Method: Solder; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AWG; Working Voltage: 120V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8502045.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialGlass, Thermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance100 mΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Working Voltage120 V
Dimensions
Depth5.5 mm
Lead Pitch2 mm
Length23.15 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Harwin M80-8502045.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant