Harwin M80-8280642

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Depth7.5 mm
Length10.1 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-8280642.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Harwin M80-8280642.

Related Parts

Descriptions

Descriptions of Harwin M80-8280642 provided by its distributors.

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts
HEADER, LATCHED, SMT, 6WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination
Board-To-Board Connector, With Friction Latch, Datamate L-Tek M80 Series, Surface Mount, Plug, 6 Rohs Compliant: Yes |Harwin M80-8280642
HEADER, LATCHED, SMT, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Colour: Black; Contact Resistance: 25mohm; Contact Termination: Solder; Flammability Rating: UL94V-0; Insulation Resistance: 100Mohm; Lead Spacing: 2mm; Material: Polyamide 46; No. of Mating Cycles: 500; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2mm; Termination Method: Solder; Working Voltage: 120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Depth7.5 mm
Length10.1 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-8280642.

element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant