| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M80-5002005 | 0 | 1008 | 6h | ||||||||
| TTI | M80-5002005 | 0 | 1008 | Tube | 10h | |||||||
| Onlinecomponents.com | M80-5002005 | 0 | 252 | Bulk | ||||||||
| Master Electronics | M80-5002005 | 0 | 252 | |||||||||
| TTI Asia | M80-5002005 | Contact | 11h |
Download Harwin M80-5002005 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M80-5002005 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: