Microchip M7AFS600-1PQG208I

FPGA Fusion® Family 600K Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency1.28205 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os95
Number of Registers13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Speed Grade1
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Engineering Resources

View Evaluation kits and Reference designs for Microchip M7AFS600-1PQG208I.

Descriptions

Descriptions of Microchip M7AFS600-1PQG208I provided by its distributors.

FPGA Fusion® Family 600K Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FPGA - Field Programmable Gate Array 600K System Gates
IC FPGA 95 I/O 208PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency1.28205 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os95
Number of Registers13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Speed Grade1
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant