International Resistive M55342E06B3B32R

Res SMD 3.32 Kohm 0.1% 0.15W 0805
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance3.32 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0574 mm
Width1.27 mm

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for International Resistive M55342E06B3B32R.

Related Parts

Descriptions

Descriptions of International Resistive M55342E06B3B32R provided by its distributors.

RES SMD 3.32KOHM 0.1% 0.15W 0805
Thin Film Resistors - SMD 0705 3.32K .1%
0805 (2012Metric) FIXED RESISTOR Military MIL-PRF-55342RM0705 0.081Lx0.050W 2.06mmx1.27mm 0.15W 3.32kOhm ±25ppm/C

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • International Resistive Company
  • INTERNATIONAL RESISTIVE CO INC
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTERNATIONAL RESISTIVE COMP
  • INTERNATIONAL RESISTIVE COMPAN
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance3.32 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0574 mm
Width1.27 mm

Compliance

Environmental Classification
RoHSNon-Compliant