TE Connectivity M5151-000005-100PG

Transmitter, M5100 Series, 100psi, 1/4-18 NPT, 4 to 20mA output, Cable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for TE Connectivity M5151-000005-100PG.

Newark
Datasheet7 pages11 years ago
Component Distributors Inc.
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity M5151-000005-100PG.

Descriptions

Descriptions of TE Connectivity M5151-000005-100PG provided by its distributors.

Transmitter, M5100 Series, 100psi, 1/4-18 NPT, 4 to 20mA output, Cable
OEMs, CMs ONLY (NO BROKERS)
TRANSDUCER 100# PRES 4-20MA
Contact for details
Pressure Sensor; Operating Pressure Max:100Psi; Sensor Output:Current; Pressure Measurement Type:Gauge; Voltage Rating:30Vdc; Port Style:Npt; Supply Current:-; Product Range:M5100 Series; Connection Size:1/4"; Pressure Type:Gauge Rohs Compliant: Yes |Te Connectivity Sensors M5151-000005-100PG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Documents

Download datasheets and manufacturer documentation for TE Connectivity M5151-000005-100PG.

Newark
Datasheet7 pages11 years ago
Component Distributors Inc.
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant