Harwin M50-3500542

CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3500542.

TME

Datasheet1 page4 years ago

Master Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+5.10%

CAD Models

Download Harwin M50-3500542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.491
Stock
248,277
35,890
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
-
Contact Material
Brass
Copper

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Amphenol Communications Solutions20021112-00010T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00012T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Straight
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 6+6 contacts"
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH
Conn Unshrouded Header M 10 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Harwin M50-3500542 provided by its distributors.

CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Conn Unshrouded Header M 10 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
CONN, PIN HDR, 10P, 2ROW, 1.27MM, TH; Connector Systems:Board-to-Board; Pitch Spacing:1.27mm; No. of Rows:2Rows; No. of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Archer M50 Series RoHS Compliant: Yes
Straight pin header Temperature range: -40 ... +105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: THT Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 10 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR