Harwin M50-3000845

Connector, DIL HEADER, 16 PIN, THT; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth3.1 mm
Height4.55 mm
Length10.16 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Harwin M50-3000845.

element14 APAC
Datasheet4 pages6 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-44.35%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M50-3000845.

Related Parts

Descriptions

Descriptions of Harwin M50-3000845 provided by its distributors.

Connector, DIL HEADER, 16 PIN, THT; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Archer M50 Series; Contact
CONN RCPT 16POS 0.05 GOLD PCB
08+08 DIL FEMALE VERT PC TAIL
Board-To-Board Connector, Dual In Line, Archer M50 Series, Through Hole, Receptacle, 16, 1.27 Mm Rohs Compliant: Yes |Harwin M50-3000845
1.27MM REC 2X08 VT AU
8+8 POS. FEMALE DIL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3000845.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth3.1 mm
Height4.55 mm
Length10.16 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Harwin M50-3000845.

element14 APAC
Datasheet4 pages6 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant