STMicroelectronics M4Z28-BR00SH1

Battery Back Up Li-Ion/Li-Pol 3V 4-Pin SNAPHAT Tube / IC SNAPHAT BATTERY 48MAH 28-SOIC
$ 5.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M4Z28-BR00SH1.

TME

Datasheet16 pages13 years ago

Newark

Factory Futures

Mouser

Nu Horizons

Inventory History

3 month trend:
-0.14%

CAD Models

Download STMicroelectronics M4Z28-BR00SH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M4Z28-BR00SH1 provided by its distributors.

Battery Back Up Li-Ion/Li-Pol 3V 4-Pin SNAPHAT Tube / IC SNAPHAT BATTERY 48MAH 28-SOIC
M4Z28-BR00SH1, BATTERY BACKUP IC LITHIUM-ION, 2.8 V, 4-PIN, SNAPHAT
M4Z28-BR00SH1 ZEROPOWER SNAPHAT SH-4 PIN BATTERY and CRYSTAL
3V NVRAM SUPERVISOR FOR UP TO TWO LPSRAMS Primary Battery
M4Z28 Series 2.8 V 48 mAh Zeropower Snaphat SH-4 Pin Package
IC SNAPHAT BATTERY 48MAH 28-SOIC
Primary Battery, Lithium, 3V, 0.048Ah
LITHIUM POWER SOURCE, 2.8V, SOIC-4; Battery Capacity:48mAh; Supply Voltage:2.8V; Battery Type:Li-Ion; Oscillator Frequency:-; Digital IC Case:SOIC; No. of Pins:4Pins; Load Capacitance:-; Operating Temperature Min:-40°C RoHS Compliant: NA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4Z28BR00SH1