Samsung M471B1G73BH0-CH9

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Number of Pins240
Technical
Access Time255 ps
Max Frequency1.333 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Elements16
Operating Supply Voltage1.5 V

Engineering Resources

View Evaluation kits and Reference designs for Samsung M471B1G73BH0-CH9.

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M471B1G73BH0CH9

Technical Specifications

Physical
MountSocket
Number of Pins240
Technical
Access Time255 ps
Max Frequency1.333 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Elements16
Operating Supply Voltage1.5 V

Compliance

Environmental Classification
RoHSCompliant