TE Connectivity / DEUTSCH M39029/5-116

CRIMP CONTACTS MIL Sockets #16, Barrel #20
Datasheet

Technical Specifications

Technical
Connector TypeSocket
Contact GenderFemale
GenderFemale
Military StandardMIL-DTL-39029
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M39029/5-116.

Newark
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
-48.76%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M39029/5-116.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M39029/5-116 provided by its distributors.

CRIMP CONTACTS MIL Sockets #16, Barrel #20
Cross Referenced to TE CONNECTIVITY CORP - Part DCH100504L
DEUTSCH M39029/5-116CIRCULAR CONTACT SOCKET, 20-16AWG, CRIMP
Contact Socket Assyembly, 100504L, SolderTacts Series
Electrical Connector Cylindrical
Contact SKT Crimp ST Cable Mount

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Technical
Connector TypeSocket
Contact GenderFemale
GenderFemale
Military StandardMIL-DTL-39029
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M39029/5-116.

Newark
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant