📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas M30879FLBGP#U5

16-bit Microcontrollers - MCU MCU 3/5V 1024K Pb-free 100-LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas M30879FLBGP#U5.

IHS

Datasheet93 pages17 years ago

_legacy Avnet

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Renesas M30879FLBGP#U5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Renesas M30879FLBGP#U5 provided by its distributors.

16-bit Microcontrollers - MCU MCU 3/5V 1024K Pb-free 100-LQFP
MCU, 16BIT, 32MHZ, LFQFP-100; Product Range: M16C Family M32C/87B Series Microcontrollers; Architecture: M32C/80; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 1MB; RAM Memor; Available until stocks are exhausted
MCU, 16BIT, 32MHZ, LFQFP-100; Product Range:M16C Family M32C/80 Series M32C/87 Group Microcontrollers; Device Core:M32C/80; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:1MB; No. of Pins:100Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited