NKK Switches M2T12TXW30-DA

Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationRight Angle
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth26.64 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T12TXW30-DA.

RS (Formerly Allied Electronics)
Datasheet8 pages12 years ago
Datasheet8 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2T12TXW30-DA.

Related Parts

Descriptions

Descriptions of NKK Switches M2T12TXW30-DA provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
Switch,Mini Rocker,Sealed,SPDT,ON-NONE-ON,.365" Blk Rocker,6A,125VAC,.150 R/A PC | NKK Switches M2T12TXW30-DA
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK
Switch, Rocker, Spdt, 6A, 125Vac, Black; Switch Operation:on-None-On; Contact Configuration:spdt; Illumination:non Illuminated; Switch Mounting:through Hole; Actuator / Cap Colour:black; Product Range:m2 Series; Panel Cutout Height:-Rohs Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2T12TXW30DA

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationRight Angle
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth26.64 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T12TXW30-DA.

RS (Formerly Allied Electronics)
Datasheet8 pages12 years ago
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago