📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron M2BJ-B24

Audio Buzzer 12VDC/12VAC 24VDC/24VAC 7DCmA/20ACmA 80dB 1500Hz to 2500Hz Panel Mount Solder Lug
$ 57.083
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron M2BJ-B24.

Newark

Datasheet6 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

X-ON

DigiKey

Inventory History

3 month trend:
-36.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron M2BJ-B24 provided by its distributors.

Audio Buzzer 12VDC/12VAC 24VDC/24VAC 7DCmA/20ACmA 80dB 1500Hz to 2500Hz Panel Mount Solder Lug
Grey Panel Mount Buzzer; Diameter 16 mm; 12 - 24 V ac/dc; 80dB at 1 Metre
Panel mount buzzer, intermittent/continuous sound, 12-24 VAC/DC supply
SOUNDER, 12-24V, PANEL MOUNT; Transducer Function: -; Tones: -; Supply Voltage Min: 12V; Supply Voltage Max: 24V; Operating Current Max: 20mA; Sound Level SPL: -; Sound Level Distance: -; Resonant Frequency: -; Product Range: -;
Buzzer Dimensions ø x H: 16 x 22 mm Frequency: 2000 Hz Operating temperature: -10...55 °C Assembly: Flush Mounted Colour: Black Current consumption: ≤20 mA Protection rating: IP40 Service life: >1000 h Termination: Solder Tone type: Continuous / Pulse Tone / Buzzer Contact spacing: 8.4 mm Mounting aperture ø: 16 mm Operating voltage: 12...24 V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2BJ-B24.
  • M2BJB24