Micron M25PE80-VMP6TG

NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin VFQFPN EP T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density8 Mb
Frequency75 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size976.6 kB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Voltage2.7 V
Word Size8 b
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Micron M25PE80-VMP6TG.

Upverter
Datasheet64 pages5 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M25PE80-VMP6TG.

Descriptions

Descriptions of Micron M25PE80-VMP6TG provided by its distributors.

NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin VFQFPN EP T/R
QEDA .Serial NOR Flash 8Mb 75MHz SPI Bus VFQFPN 8 6X5X1 PITCH 1.27
8 MBIT, LOW VOLTAGE, PAGE-ERASABLE SERIAL FLASH MEMORY WITH BYTE-ALTERABILITY, 50MHZ SPI BUS, STANDARD PIN-OUT Flash, 1MX8

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25PE80VMP6TG

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density8 Mb
Frequency75 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size976.6 kB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Voltage2.7 V
Word Size8 b
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Micron M25PE80-VMP6TG.

Upverter
Datasheet64 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant