Amphenol Pcd M24308/4-12Z

HD D-SUB Connector, PLUG, 26POS, CRIMP; D Sub; Sub Connector Type: High Density; Gender: Plug; Product
Datasheet

Price and Stock

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M24308/4-12Z.

Newark
Datasheet44 pages7 years ago

Inventory History

3 month trend:
+123%

Alternate Parts

Price @ 1000
$ 15.284
$ 15.22
$ 15.22
Stock
2,442
7,308
7,308
Authorized Distributors
10
10
10
Gender
-
Male
Male
Pitch
-
-
-
Number of Positions
-
26
26
Number of Rows
-
3
3
Mount
-
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
-
Gold
Gold
Housing Material
-
Polyester
Polyester

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd M24308/4-12Z.

Descriptions

Descriptions of Amphenol Pcd M24308/4-12Z provided by its distributors.

HD D-SUB Connector, PLUG, 26POS, CRIMP; D Sub; Sub Connector Type:High Density; Gender:Plug; Product
Conn D-Sub PIN 26 POS 1.14mm Crimp ST Panel Mount 26 Terminal 1 Port
Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack And Panel, Pin Contacts, General Purpose, Class D And G, Crimp Type

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308412Z

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M24308/4-12Z.

Newark
Datasheet44 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant