Harwin M22-7140342

Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Height4.4 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm
Row Spacing2.0066 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7140342.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page18 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-22.33%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M22-7140342.

Related Parts

Descriptions

Descriptions of Harwin M22-7140342 provided by its distributors.

Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
3+3 Pos. Female DIL Vertical Throughboard Conn.
Board-Board Connector, Receptacle, 6 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-7140342

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Height4.4 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm
Row Spacing2.0066 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7140342.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page18 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant