Harwin M22-2010446

4 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2010446
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2010446.

IHS

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
+5.50%

CAD Models

Download Harwin M22-2010446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.158
$ 0.179
Stock
8,640
51,038
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™
3 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2010346
CONN, HEADER, 3POS, 1ROW, 2MM ROHS COMPLIANT: YES
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts"
TE Connectivity292132-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Harwin M22-2010446 provided by its distributors.

4 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2010446
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin, 4 contacts"
Cuttable,Header,Push-Pull 1 4pin Male Pin 8mm
Headers & Wire Housings 4 SIL VERT PIN HDR TIN
CONN, HEADER, 4POS, 1ROW, 2MM;
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR