NKK Switches M2044BB1W01

Switch Toggle ON ON ON DP3T Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating6 A
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Schedule B8536509065
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.5 mm
Length13 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2044BB1W01.

RS (Formerly Allied Electronics)
Datasheet12 pages11 years ago
Datasheet28 pages7 years ago
DigiKey
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2044BB1W01.

Related Parts

Descriptions

Descriptions of NKK Switches M2044BB1W01 provided by its distributors.

Switch Toggle ON ON ON DP3T Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Switch,Mini,Toggle,DP3T,ON-ON-ON,.453" Bat Actuator,No Cap,6A,125VAC,Solder | NKK Switches M2044BB1W01
Switch, Toggle, Dp3T, 6A, 125Vac; Switch Operation:On-On-On; Contact Configuration:Dp3T; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2044BB1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating6 A
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Schedule B8536509065
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.5 mm
Length13 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2044BB1W01.

RS (Formerly Allied Electronics)
Datasheet12 pages11 years ago
Datasheet28 pages7 years ago
DigiKey
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago