NKK Switches M2022TZW13

Switch, Rocker, DPDT, ON-NONE-ON, Wide Frame, No Act, 6A, 125VAC, .250 Str PC W/Brkt | NKK Switches M2022TZW13
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TZW13.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
TME
Datasheet13 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TZW13.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TZW13 provided by its distributors.

Switch,Rocker,DPDT,ON-NONE-ON,Wide Frame,No Act,6A,125VAC,.250 Str PC W/Brkt | NKK Switches M2022TZW13
Bracket Pc Mount Miniature Rocker |Nkk Switches M2022TZW13
MINIATURE TOGGLE/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TZW13.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
TME
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago