NKK Switches M2022TNW01-DH

Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth12.7 mm
Length29.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TNW01-DH.

Future Electronics
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TNW01-DH.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TNW01-DH provided by its distributors.

Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
Switch,Rocker,DPDT,ON-NONE-ON,.272" Frame,.365" Gray Rocker,6A,125VAC,Solder | NKK Switches M2022TNW01-DH
M Series 6 A Mini DPDT On-None-On Solder Lug Panel Mount Rocker Switch

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2022TNW01DH

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth12.7 mm
Length29.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TNW01-DH.

Future Electronics
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago