NKK Switches M2022SS1W02

Switch Toggle ON None ON DPDT Small Bat Lever Quick Conn 6A 250VAC 30VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022SS1W02.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022SS1W02.

Related Parts

Descriptions

Descriptions of NKK Switches M2022SS1W02 provided by its distributors.

Switch Toggle ON None ON DPDT Small Bat Lever Quick Conn 6A 250VAC 30VDC Panel Mount with Threads
Switch,Mini Toggle,DPDT,ON-NONE-ON,.413 Bat Actuator,No Cap,6A,125VAC,QC | NKK Switches M2022SS1W02
Bushing Mount Miniature Toggle |Nkk Switches M2022SS1W02
MINIATURE TOGGLE/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022SS1W02.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago