NKK Switches M2022LL1W02

Switch, Mini Toggle, DPDT, ON-NONE-ON, .201 Locking Lever, No Cap, 6A, 125VAC, QC | NKK Switches M2022LL1W02
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length16.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022LL1W02.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
X-ON
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022LL1W02.

Related Parts

Descriptions

Descriptions of NKK Switches M2022LL1W02 provided by its distributors.

Switch,Mini Toggle,DPDT,ON-NONE-ON,.201 Locking Lever,No Cap,6A,125VAC,QC | NKK Switches M2022LL1W02
Bushing Mount Miniature Toggle |Nkk Switches M2022LL1W02
MINIATURE TOGGLE/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length16.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022LL1W02.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
X-ON
Datasheet28 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago