Harwin M20-9982346

23+23 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9982346

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions46
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Inventory History

3 month trend:
+5.22%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9982346.

Related Parts

Descriptions

Descriptions of Harwin M20-9982346 provided by its distributors.

23+23 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9982346
M20 ROHS3Compliant 2006 GENERAL PURPOSE Connector Header, Cuttable -40C~105C 3A per Contact 0.240 6.10mm
Connector, HEADER, 46POS, 2ROW, 2.54mm;
CONN. HEADER 46 VOIES, 2 RANGEES, 2.54MM;
23+23 POS. MALE DIL VERT THRB.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions46
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Compliance

Environmental Classification
RoHSCompliant