Harwin M20-8750242

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows2

Inventory History

3 month trend:
+51.73%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-8750242.

Descriptions

Descriptions of Harwin M20-8750242 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube
Connector, Header, 4Pos, 2.54Mm, 2Row; Pitch Spacing:2.54Mm; No. Of Contacts:4Contacts; Gender:Header; Product Range:M20 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contactrohs Compliant: Yes |Harwin M20-8750242
2+2 Pos. Male DIL Vertical SMT Conn.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Contact MaterialBrass
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows2

Compliance

Environmental Classification
RoHSNon-Compliant