Microchip M1AGLE3000V5-FGG896I

FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 896-Pin FBGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins896
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Gates3e+06
Number of I/Os620
Number of Logic Elements/Cells75264
Number of Registers75264
Operating Supply Voltage1.5 V
RAM Size63 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1AGLE3000V5-FGG896I.

SHENGYU ELECTRONICS
Datasheet166 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1AGLE3000V5-FGG896I.

Related Parts

Descriptions

Descriptions of Microchip M1AGLE3000V5-FGG896I provided by its distributors.

FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 896-Pin FBGA
IC FPGA 1KB FLASH 3M 896-FBGA
IC FPGA 620 I/O 896FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins896
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Gates3e+06
Number of I/Os620
Number of Logic Elements/Cells75264
Number of Registers75264
Operating Supply Voltage1.5 V
RAM Size63 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1AGLE3000V5-FGG896I.

SHENGYU ELECTRONICS
Datasheet166 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant